The NPIM145CR47MTRF is a surface mount ferrite inductor with a core material of ferrite and a DC resistance of 1.3MR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The inductor is shielded and has a rated current of 65A. It is packaged in a tape and reel format and is lead free. The inductor is RoHS compliant and has a tolerance of 20%. It measures 13.45mm in length and 5mm in height, with a depth of 12.8mm.
NIC Components NPIM145CR47MTRF technical specifications.
| Package/Case | C |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3MR |
| Depth | 12.8mm |
| Height | 5mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 13.45mm |
| Max DC Current | 38A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 65A |
| RoHS Compliant | Yes |
| Series | NPIM145C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIM145CR47MTRF to view detailed technical specifications.
No datasheet is available for this part.