The NPIM145PA5R6MTRQYF is a shielded/molded wirewound inductor with a metal core. It has an inductance of 5.6uH and a tolerance of 20%. The inductor is tested at a frequency of 100KHz and has a maximum DC current rating of 15.5A. The typical temperature rise is 40C, and the inductor can operate between -55C and 125C.
NIC Components NPIM145PA5R6MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 22A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0126Ohm |
| Product Length | 14mm |
| Height | 6mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIM145PA5R6MTRQYF to view detailed technical specifications.
No datasheet is available for this part.