The NPIM145PA6R8MTRQYF is a shielded/molded wirewound inductor from NIC Components. It has a core material of metal and a type of power inductor. The inductance is 6.8uH with a tolerance of 20%. The inductor is tested at a frequency of 100KHz and can handle a maximum DC current of 15A. The typical temperature rise is 40C. The inductor has a maximum saturation current of 19A and a maximum DC resistance of 0.0138 ohms. It measures 14mm in length, 6mm in height, and 12.8mm in depth. The operating temperature range is from -55C to 125C.
NIC Components NPIM145PA6R8MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 19A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0138Ohm |
| Product Length | 14mm |
| Height | 6mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIM145PA6R8MTRQYF to view detailed technical specifications.
No datasheet is available for this part.