The NPIM146PA6R8MTRQYF is a shielded/molded wirewound inductor with a metal core material and 6.8uH inductance. It has a tolerance of 20% and is tested at 100KHz. The inductor can handle a maximum DC current of 11.5A and has a typical temperature rise of 40C. It measures 14mm in length, 6.5mm in height, and 12.8mm in depth. The operating temperature range is from -55C to 125C.
NIC Components NPIM146PA6R8MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 18A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0115Ohm |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIM146PA6R8MTRQYF to view detailed technical specifications.
No datasheet is available for this part.