The NPIM233PE470MTRQYF is a shielded/molded wirewound inductor with a metal core material and 47uH inductance. It has a maximum DC current rating of 14A and a typical temperature rise of 40°C. The inductor measures 24mm in length, 13mm in height, and 22.3mm in depth. It operates over a temperature range of -55°C to 155°C.
NIC Components NPIM233PE470MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 14A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 10A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0208Ohm |
| Product Length | 24mm |
| Height | 13mm |
| Product Depth | 22.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
Download the complete datasheet for NIC Components NPIM233PE470MTRQYF to view detailed technical specifications.
No datasheet is available for this part.