The NPIM41PAR68MTRQYF is a shielded/molded metal wirewound inductor with an inductance of 0.68uH and a tolerance of 20%. It can handle a maximum DC current of 6.5A and has a typical temperature rise of 40 degrees. The inductor is designed to operate within a temperature range of -55 to 125 degrees Celsius.
NIC Components NPIM41PAR68MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.5A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 8.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0215Ohm |
| Case Size | 1616 |
| Product Length | 4.7mm |
| Height | 1.5mm |
| Product Depth | 4.31mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for NIC Components NPIM41PAR68MTRQYF to view detailed technical specifications.
No datasheet is available for this part.