NIC Components NPIM42B1R0MTRF technical specifications.
| Core Material | Ferrite |
| Depth | 4.3mm |
| Height | 2mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Max DC Current | 4.5A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIM42B1R0MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.