This general purpose inductor from NIC Components has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor has a nominal inductance of 1.5uH and a DC resistance of 0.0158 ohms. It is rated for a maximum current of 9.1A and is suitable for power inductor applications.
NIC Components NPIM42ZD1R5MTRQYF technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.1 |
| Tolerance | 20 |
| Package Width | 4.1 |
| Package Height | 1.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0158 |
| Rated Current-Max | 9.1 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NPIM42ZD1R5MTRQYF to view detailed technical specifications.
No datasheet is available for this part.