The NPIM50PA1R0MTRQYF is a shielded/molded wirewound inductor with a metal core and 1uH inductance. It has a tolerance of 20% and a maximum DC current rating of 6A. The inductor's typical temperature rise is 40°C, and it can operate over a temperature range of -55°C to 125°C. It is designed for surface mount applications.
NIC Components NPIM50PA1R0MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0253Ohm |
| Product Length | 6mm |
| Height | 1.5mm |
| Product Depth | 5.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for NIC Components NPIM50PA1R0MTRQYF to view detailed technical specifications.
No datasheet is available for this part.