The NPIM50PAR47MTRQYF is a shielded/molded wirewound inductor with a metal core material and a tolerance of 20%. It has an inductance of 0.47uH and a maximum DC current rating of 8A. The inductor's typical temperature rise is 40C and its maximum saturation current is 15A. The inductor's inductance decreases by 30% at its maximum saturation current. It has a maximum DC resistance of 0.0138 ohms and is suitable for surface mount applications. The inductor is rated for operation between -55C and 125C.
NIC Components NPIM50PAR47MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 15A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0138Ohm |
| Product Length | 6mm |
| Height | 1.5mm |
| Product Depth | 5.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for NIC Components NPIM50PAR47MTRQYF to view detailed technical specifications.
No datasheet is available for this part.