This general purpose inductor has a nominal inductance of 10uH with a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The inductor's DC resistance is 0.21 ohms and it can handle a maximum current of 2.3 amps. The inductor's package dimensions are 5.7mm in length, 5.2mm in width, and 1.3mm in height.
NIC Components NPIM51P100MTRF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1.3 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.21 |
| Rated Current-Max | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NPIM51P100MTRF to view detailed technical specifications.
No datasheet is available for this part.