NIC Components NPIM52B2R2MTRF technical specifications.
| Core Material | Ferrite |
| Depth | 5.4mm |
| Height | 1.8mm |
| Inductance | 2.2uH |
| Max DC Current | 5A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIM52B2R2MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.