NIC Components NPIM52B6R8MTRF technical specifications.
| Core Material | Ferrite |
| Depth | 5.4mm |
| Height | 1.8mm |
| Inductance | 6.8uH |
| Max DC Current | 2.8A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIM52B6R8MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.