This shielded/molded wirewound inductor has a metal core and a maximum DC current rating of 10A. The inductance is 0.68uH with a tolerance of 20%. The inductor's typical temperature rise is 40C. It has a maximum saturation current of 12.8A and an inductance decrease percentage of 30% at Isat. The maximum DC resistance is 0.0124 ohms. The inductor measures 6mm in length, 2mm in height, and 5.4mm in depth. It operates between -55C and 125C.
NIC Components NPIM52PAR68MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 12.8A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0124Ohm |
| Product Length | 6mm |
| Height | 2mm |
| Product Depth | 5.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIM52PAR68MTRQYF to view detailed technical specifications.
No datasheet is available for this part.