This general purpose inductor is a shielded power inductor with a nominal inductance of 1uH and a maximum rated current of 10.5A. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is a dual-ended device with a package length of 5.5mm, a package width of 5.3mm, and a package height of 1.9mm.
NIC Components NPIM52Z1R0MTRF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 5.3 |
| Package Height | 1.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0138 |
| Rated Current-Max | 10.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NPIM52Z1R0MTRF to view detailed technical specifications.
No datasheet is available for this part.