This is a general purpose inductor with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 10.5 amps and a DC resistance of 0.0138 ohms. The inductor is shielded and designed for power applications. It is a surface mount component with a package length of 5.5 mm, width of 5.3 mm, and height of 1.9 mm.
NIC Components NPIM52Z1R0MTRQYF technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 5.3 |
| Package Height | 1.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0138 |
| Rated Current-Max | 10.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NPIM52Z1R0MTRQYF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.