The NPIM53PA1R5MTRQYF is a shielded/molded wirewound inductor with a core material of metal. It has a nominal inductance of 1.5uH and a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 7.2A and a typical temperature rise of 40C. It is rated for a maximum operating temperature of 125C and a minimum operating temperature of -55C.
NIC Components NPIM53PA1R5MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 11A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0207Ohm |
| Product Length | 6mm |
| Height | 3mm |
| Product Depth | 5.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for NIC Components NPIM53PA1R5MTRQYF to view detailed technical specifications.
No datasheet is available for this part.