The NPIM53Z2R2MTRF is a shielded general purpose inductor with a nominal inductance of 2.2uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 9.7A and has a DC resistance of 0.0145 ohms. It is available in a surface mount package with dimensions of 5.5mm in length, 5.3mm in width, and 2.9mm in height.
NIC Components NPIM53Z2R2MTRF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 20 |
| Package Width | 5.3 |
| Package Height | 2.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0145 |
| Rated Current-Max | 9.7 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NPIM53Z2R2MTRF to view detailed technical specifications.
No datasheet is available for this part.