This shielded/molded wirewound inductor features a metal core and a maximum DC current rating of 7A. The inductor's inductance is 0.47uH with a tolerance of 20%. It has a typical temperature rise of 40°C and a maximum operating temperature range of -55°C to 125°C. The inductor measures 6mm in length, 1.2mm in height, and 5.4mm in depth.
NIC Components NPIM59PAR47MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 11A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0158Ohm |
| Product Length | 6mm |
| Height | 1.2mm |
| Product Depth | 5.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for NIC Components NPIM59PAR47MTRQYF to view detailed technical specifications.
No datasheet is available for this part.