The NPIM63Z3R3MTRQYF is a surface mount general purpose inductor with a rated current of 8A and a DC resistance of 0.0208 ohms. It has a nominal inductance of 3.3uH and is shielded for electromagnetic interference protection. This inductor is suitable for power applications and is designed for surface mount assembly.
NIC Components NPIM63Z3R3MTRQYF technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 6.4 |
| Package Height | 2.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0208 |
| Rated Current-Max | 8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NPIM63Z3R3MTRQYF to view detailed technical specifications.
No datasheet is available for this part.