NIC Components NPIM72P100MTRF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 7 |
| Tolerance | 20 |
| Package Width | 6.6 |
| Package Height | 1.8 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.134 |
| Rated Current-Max | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NPIM72P100MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.