NIC Components NPIM73BR10MTRF technical specifications.
| Core Material | Ferrite |
| Depth | 6.8mm |
| Height | 2.4mm |
| Inductance | 100nH |
| Max DC Current | 30A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIM73BR10MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.