NIC Components NPIM73BR47MTRF technical specifications.
| Core Material | Ferrite |
| Depth | 6.8mm |
| Height | 2.4mm |
| Inductance | 470nH |
| Max DC Current | 15A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIM73BR47MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.