This shielded/molded wirewound inductor has a core material of metal and an inductance of 1uH with a tolerance of 20%. It operates at a maximum DC current of 11A and has a typical temperature rise of 40°C. The inductor's inductance decreases by 30% at its maximum saturation current of 16A. It measures 7.6mm in length, 2.4mm in height, and 6.9mm in depth. The inductor is rated for operation between -55°C and 125°C.
NIC Components NPIM73PA1R0MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 16A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0135Ohm |
| Product Length | 7.6mm |
| Height | 2.4mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for NIC Components NPIM73PA1R0MTRQYF to view detailed technical specifications.
No datasheet is available for this part.