The NPIM73PAR68MTRQYF is a shielded/molded wirewound inductor with a core material of metal. It has an inductance of 0.68uH and a tolerance of 20%. The inductor can handle a maximum DC current of 13A and has a typical temperature rise of 40°C. It measures 7.6mm in length, 2.4mm in height, and 6.9mm in depth. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 21A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0072Ohm |
| Product Length | 7.6mm |
| Height | 2.4mm |
| Product Depth | 6.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |