NIC Components NPIM74BR15MTRF technical specifications.
| Core Material | Ferrite |
| DC Current | 30A |
| DC Resistance (DCR) | 2.5mR |
| Depth | 6.8mm |
| Inductance | 150nH |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIM74BR15MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.