NIC Components NPIM74BR33MTRF technical specifications.
| Core Material | Ferrite |
| Depth | 6.8mm |
| Height | 3mm |
| Inductance | 330nH |
| Max DC Current | 21A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIM74BR33MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.