NIC Components NPIM74C1R0MTRF technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10MR |
| Depth | 6.8mm |
| Height | 3mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Max DC Current | 11A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 11A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIM74C1R0MTRF to view detailed technical specifications.
No datasheet is available for this part.