NIC Components NPIM74C3R3MTRF technical specifications.
| Core Material | Ferrite |
| DC Current | 6A |
| DC Resistance (DCR) | 30mR |
| Depth | 6.8mm |
| Height | 3mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIM74C3R3MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.