NIC Components NPIM74PR22MTRF technical specifications.
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIM74PR22MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.