The NPIM74W2R2MTRQYF is a shielded wirewound inductor with a metal core and 20% tolerance. It has a maximum DC current rating of 9A and a typical temperature rise of 40C. The inductor's inductance decreases by 30% at its maximum saturation current of 11A. It has a maximum DC resistance of 0.0158 ohms and is designed for surface mount applications. The inductor is rated for operation between -55C and 180C.
NIC Components NPIM74W2R2MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 11A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0158Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NPIM74W2R2MTRQYF to view detailed technical specifications.
No datasheet is available for this part.