This shielded wirewound inductor features a metal core and a maximum DC current rating of 7.3A. It has a typical temperature rise of 40C and a maximum DC resistance of 0.0258 ohms. The inductor measures 7.4mm in length, 3mm in height, and 6.8mm in depth. It operates within a temperature range of -55C to 180C.
NIC Components NPIM74W3R3MTRQYF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 8.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0258Ohm |
| Product Length | 7.4mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NPIM74W3R3MTRQYF to view detailed technical specifications.
No datasheet is available for this part.