Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Metal 23.1A 0.0046Ohm DCR T/R
NIC Components NPIM75Z1R0MTRF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 23.1A |
| Maximum Saturation Current | 24A |
| Max DC Resistance | 0.0046Ohm |
| Product Length | 8mm |
| Height | 5mm |
| Product Depth | 7.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NIC Components NPIM75Z1R0MTRF to view detailed technical specifications.
No datasheet is available for this part.