NIC Components NPIM84P3R3MTRF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.5A |
| Maximum Saturation Current | 9.7(Typ)A |
| Max DC Resistance | 0.0149Ohm |
| Product Length | 8.9mm |
| Height | 4mm |
| Product Depth | 8.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIM84P3R3MTRF to view detailed technical specifications.
No datasheet is available for this part.