The NPIS103T100MTRF is a shielded wirewound inductor with a nominal inductance of 10uH and a tolerance of 20%. It has a maximum DC current rating of 2A and a maximum saturation current of 2A. The inductor's maximum DC resistance is 0.07 ohms. It measures 10.3mm in length, 3.3mm in height, and 10.3mm in depth. The NPIS103T100MTRF operates over a temperature range of -40°C to 145°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 10.3mm |
| Height | 3.3mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 145°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |