NIC Components NPIS14H330MTRF technical specifications.
| Height | 5mm |
| Inductance | 33uH |
| Max DC Current | 1.35A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS14H330MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.