NIC Components NPIS16R3R3MTRF technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 1.6A |
| DC Resistance (DCR) | 55mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.6A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS16R3R3MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.