NIC Components NPIS16R471MTRF technical specifications.
| DC Resistance (DCR) | 1.8R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Max DC Current | 190mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 190mA |
| Resistance | 1.8R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS16R471MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.