
The NPIS21LS1R5YTRF is a shielded inductor from NIC Components with a package type of 1008. It has a maximum DC current rating of 1.4A and a DC resistance of 136mR. The inductor operates at a self-resonant frequency of 97MHz and is shielded for electromagnetic interference protection. It is RoHS compliant and suitable for use in high-temperature applications up to 125°C. The inductor is available in a tape and reel packaging format.
NIC Components NPIS21LS1R5YTRF technical specifications.
| Package/Case | 1008 |
| DC Current | 1.4A |
| DC Resistance (DCR) | 136mR |
| Depth | 2.1mm |
| Height | 1.2mm |
| Inductance | 1.5uH |
| Length | 2.6mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.136R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 97MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS21LS1R5YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.