NIC Components NPIS22LPR33MTRF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.2A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.042Ohm |
| Product Length | 2.1mm |
| Height | 1.2mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIS22LPR33MTRF to view detailed technical specifications.
No datasheet is available for this part.