NIC Components NPIS23P4R7MTRF technical specifications.
| DC Current | 12A |
| DC Resistance (DCR) | 15mR |
| Depth | 13.5mm |
| Height | 3.8mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Max DC Current | 12A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 12A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS23P4R7MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.