NIC Components NPIS24D1R5YTRF technical specifications.
| Package/Case | 1212 |
| DC Current | 1.8A |
| DC Resistance (DCR) | 63mR |
| Depth | 3.3mm |
| Height | 1.6mm |
| Inductance | 1.5uH |
| Length | 3.3mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.063R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS24D1R5YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.