NIC Components NPIS24H181MTRB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.85(Typ)A |
| Max DC Resistance | 0.6Ohm |
| Product Length | 12.8mm |
| Height | 5mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NPIS24H181MTRB to view detailed technical specifications.
No datasheet is available for this part.