NIC Components NPIS24P3R3MTRF technical specifications.
| Height | 5.4mm |
| Inductance | 3.3uH |
| Max DC Current | 14.4A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS24P3R3MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.