NIC Components NPIS25H4R7YTRF technical specifications.
| DC Current | 4.8A |
| DC Resistance (DCR) | 21mR |
| Depth | 12.8mm |
| Height | 6mm |
| Inductance | 4.7uH |
| Length | 12.8mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS25H4R7YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.