NIC Components NPIS25H7R5YTRF technical specifications.
| Height | 6mm |
| Inductance | 7.5uH |
| Max DC Current | 4.2A |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS25H7R5YTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.