NIC Components NPIS25P100MTRF technical specifications.
| Depth | 13.5mm |
| Height | 5.2mm |
| Inductance | 10uH |
| Max DC Current | 7A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS25P100MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.