NIC Components NPIS25PR50MTRF technical specifications.
| Depth | 13.5mm |
| Height | 5.2mm |
| Inductance | 500nH |
| Max DC Current | 36A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS25PR50MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.