NIC Components NPIS27H101LTRF technical specifications.
| Height | 8mm |
| Inductance | 100uH |
| Max DC Current | 1.7A |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS27H101LTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.