NIC Components NPIS27H102KTRF technical specifications.
| Height | 8mm |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Max DC Current | 550mA |
| Mount | Surface Mount |
| Rated Current-Max | 550mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NPIS27H102KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.